QTS0030A-2121-9F vs TX15-30P-9ST-MN1 feature comparison

QTS0030A-2121-9F Foxconn

Buy Now Datasheet

TX15-30P-9ST-MN1 Japan Aviation Electronics Industry Limited

Buy Now Datasheet
Part Life Cycle Code End Of Life Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Package Description LEAD FREE
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT STAGGERED CONFIGURATION
Board Mounting Option PEG
Body Breadth 0.244 inch 0.276 inch
Body Depth 0.178 inch 0.48 inch
Body Length 0.618 inch 1.377 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating AU GOLD (4) OVER NICKEL
Contact Gender MALE MALE
Contact Material BRASS COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 70 mΩ 40 mΩ
DIN Conformance NO NO
Dielectric Withstanding Voltage 200VDC V 500VAC V
Durability 50 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .8896 N
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Color IVORY BLACK
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYAMIDE
MIL Conformance NO NO
Mating Contact Pitch 0.024 inch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 4
Number of Rows Loaded 2 2
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR STAGGERED
PCB Contact Row Spacing 5.207 mm 1.905 mm
Plating Thickness 10u inch 4u inch
Polarization Key POLARIZED HOUSING SHRD CENTER
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL UL
Terminal Pitch 0.6 mm 1.27 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 30 30
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .0973 N
Base Number Matches 1 2
Contact Finish Termination TIN
JESD-609 Code e3
Terminal Length 0.11 inch

Compare QTS0030A-2121-9F with alternatives

Compare TX15-30P-9ST-MN1 with alternatives