QTH-020-03-L-D-DP-A-K-TR vs QTE-020-01-F-D-A feature comparison

QTH-020-03-L-D-DP-A-K-TR Samtec Inc

Buy Now Datasheet

QTE-020-01-F-D-A Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer SAMTEC SAMTEC
Board Mounting Option PEG LOCATING POSTS
Body Breadth 0.235 inch 0.235 inch
Body Depth 0.404 inch 0.168 inch
Body Length 0.787 inch 0.838 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) GOLD FLASH OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style CENTRONIC CENTRONIC
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.02 inch 0.031 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 6.1722 mm
Plating Thickness 10u inch FLASH inch
Rated Current (Signal) 2 A 2 A
Terminal Pitch 0.5 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 40 40
UL Flammability Code 94V-0
Base Number Matches 1 23
Pbfree Code Yes
Package Description ROHS COMPLIANT
Factory Lead Time 1 Week
Additional Feature E.L.P., POLARIZED
Body/Shell Style PLUG
Contact Resistance 15 mΩ
Dielectric Withstanding Voltage 675VAC V
Insulation Resistance 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING
Reference Standard UL, CSA

Compare QTH-020-03-L-D-DP-A-K-TR with alternatives

Compare QTE-020-01-F-D-A with alternatives