QTE-100-07-H-D vs TX14-200PSTSTH1E feature comparison

QTE-100-07-H-D Samtec Inc

Buy Now Datasheet

TX14-200PSTSTH1E Japan Aviation Electronics Industry Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code compliant unknown
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.8 mm 1.27 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 200 200
Base Number Matches 1 1
Package Description LEAD FREE
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARIZED
Body/Shell Style PLUG
UL Flammability Code 94V-0

Compare QTE-100-07-H-D with alternatives

Compare TX14-200PSTSTH1E with alternatives