QTE-100-07-F-D-A vs 61083-203540LF feature comparison

QTE-100-07-F-D-A Samtec Inc

Buy Now Datasheet

61083-203540LF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC FCI
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL GOLD (15) OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BRASS
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.8 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 200 200
Base Number Matches 1 1
Package Description LEAD FREE
Additional Feature POLARIZED
Body/Shell Style PLUG
UL Flammability Code 94V-0

Compare QTE-100-07-F-D-A with alternatives

Compare 61083-203540LF with alternatives