QTE-080-09-H-D-A vs 53671-1609 feature comparison

QTE-080-09-H-D-A Samtec Inc

Buy Now Datasheet

53671-1609 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC MOLEX LLC
Reach Compliance Code compliant unknown
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD (4) OVER NICKEL (59)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier GOLD (10) OVER NICKEL (59)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.8 mm 0.635 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 160 160
Base Number Matches 1 1
Body/Shell Style PLUG
UL Flammability Code 94V-0

Compare QTE-080-09-H-D-A with alternatives

Compare 53671-1609 with alternatives