QTE-060-01-F-D-TR
vs
QTE-060-01-F-D-A
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.235 inch
|
0.235 inch
|
Body Depth |
0.168 inch
|
0.168 inch
|
Body Length |
2.413 inch
|
2.413 inch
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
GOLD FLASH OVER NICKEL
|
GOLD FLASH OVER NICKEL (50)
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
15 mΩ
|
15 mΩ
|
Contact Style |
CENTRONIC
|
CENTRONIC
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
675VAC V
|
675VAC V
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code |
e3
|
e3
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.031 inch
|
0.031 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Plating Thickness |
FLASH inch
|
FLASH inch
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Rated Current (Signal) |
2 A
|
2 A
|
Reference Standard |
UL, CSA
|
UL, CSA
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
120
|
120
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Factory Lead Time |
|
2 Weeks, 3 Days
|
Samacsys Manufacturer |
|
SAMTEC
|
Additional Feature |
|
E.L.P., POLARIZED
|
Board Mounting Option |
|
LOCATING POSTS
|
Body/Shell Style |
|
RECEPTACLE
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
|
|
|
Compare QTE-060-01-F-D-TR with alternatives
Compare QTE-060-01-F-D-A with alternatives