QTE-020-06-H-D-A vs QTE-020-08-L-D-LC feature comparison

QTE-020-06-H-D-A Samtec Inc

Buy Now Datasheet

QTE-020-08-L-D-LC Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
SAMTEC
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD OVER NICKEL GOLD OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e4 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
0.8 mm 0.8 mm
SURFACE MOUNT SURFACE MOUNT
40 40
1 1

Compare QTE-020-06-H-D-A with alternatives

Compare QTE-020-08-L-D-LC with alternatives