QTE-020-06-H-D-A vs 61083-043449LF feature comparison

QTE-020-06-H-D-A Samtec Inc

Buy Now Datasheet

61083-043449LF Amphenol FCi

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
SAMTEC INC FCI
compliant unknown
EAR99
8536.69.40.40
SAMTEC
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD OVER NICKEL GOLD (8) OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
MALE MALE
PHOSPHOR BRONZE BRASS
NO NO
NO NO
NO NO
e4 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
0.8 mm 0.8 mm
SURFACE MOUNT SURFACE MOUNT
40 40
1 1
LEAD FREE
POLARIZED
PLUG
94V-0

Compare QTE-020-06-H-D-A with alternatives

Compare 61083-043449LF with alternatives