QTE-020-03-C-D vs ZSTMM-120-55-TM-D-250 feature comparison

QTE-020-03-C-D Samtec Inc

Buy Now Datasheet

ZSTMM-120-55-TM-D-250 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
SAMTEC
ELP
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD MATTE TIN
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE NOT SPECIFIED
NO NO
NO NO
NO NO
e3 e3
NO NO
MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
0.8 mm 2 mm
SURFACE MOUNT SOLDER
40 40
1 1
3 A

Compare QTE-020-03-C-D with alternatives

Compare ZSTMM-120-55-TM-D-250 with alternatives