QT90R-D-11-M-0.125MHZ
vs
QT90R6M-0.125MHZ
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
Q-TECH CORP
|
Q-TECH CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION; TR; TUBE
|
TUBE; TAPE AND REEL
|
Fall Time-Max |
5 ns
|
5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
0.125 MHz
|
0.125 MHz
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Oscillator Type |
LVHCMOS
|
LVHCMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
8.89mm x 7.37mm x 4.826mm
|
8.89mm x 7.37mm x 4.826mm
|
Rise Time-Max |
5 ns
|
5 ns
|
Supply Voltage-Max |
1.98 V
|
1.98 V
|
Supply Voltage-Min |
1.62 V
|
1.62 V
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
45/55 %
|
45/55 %
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, MINIATURE, SMD, 4 PIN
|
|
|
|
Compare QT90R-D-11-M-0.125MHZ with alternatives
Compare QT90R6M-0.125MHZ with alternatives