QT822AW-50.000000
vs
QT812AW-50.000000-X
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
Q-TECH CORP
Q-TECH CORP
Reach Compliance Code
compliant
compliant
Aging
1 PPM/FIRST YEAR
1 PPM/FIRST YEAR
Fall Time-Max
7 ns
7 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
5%
5%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
32
24
Operating Frequency-Nom
50 MHz
50 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Oscillator Type
HCMOS
HCMOS
Output Load
15 pF
15 pF
Physical Dimension
25.78mm x 25.78mm x 5.08mm
32.38mm x 24.76mm x 5.33mm
Rise Time-Max
7 ns
7 ns
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
60/40 %
60/40 %
Terminal Finish
Gold (Au)
Gold (Au)
Base Number Matches
1
1
Compare QT822AW-50.000000 with alternatives
Compare QT812AW-50.000000-X with alternatives