QT510406-L010-7F vs TX14-40R-8ST-MN1 feature comparison

QT510406-L010-7F Foxconn

Buy Now Datasheet

TX14-40R-8ST-MN1 Japan Aviation Electronics Industry Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Package Description LEAD FREE
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LOW PROFILE EX LONG CNT WIPE,WITH MTG EARS
Body Breadth 0.197 inch 0.276 inch
Body Depth 0.047 inch 0.429 inch
Body Length 0.496 inch 1.627 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating AU ON NI GOLD (4) OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL TIN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 80 mΩ 40 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VDC V 500VAC V
Durability 30 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE GLASS FILLED POLYAMIDE
MIL Conformance NO NO
Mating Contact Pitch 0.02 inch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 4
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR STAGGERED
PCB Contact Row Spacing 5.4864 mm 1.905 mm
Plating Thickness 10u inch 4u inch
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL UL
Terminal Pitch 0.5 mm 1.27 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 40 40
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
JESD-609 Code e3
Polarization Key SHRD CENTER
Terminal Length 0.11 inch

Compare QT510406-L010-7F with alternatives

Compare TX14-40R-8ST-MN1 with alternatives