QT50-EH-D-4-M-12.000MHZ
vs
QT6-EH-6-12.000MHZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
Q-TECH CORP
Q-TECH CORP
Reach Compliance Code
compliant
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; FOAM; TUBE
COMPLEMENTARY OUTPUT; FOAM; TUBE
Fall Time-Max
3.5 ns
3.5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
8
14
Operating Frequency-Nom
12 MHz
12 MHz
Operating Temperature-Max
70 °C
105 °C
Operating Temperature-Min
-55 °C
Oscillator Type
ECL 10KH
ECL 10KH
Output Load
50 OHM
50 OHM
Physical Dimension
12.83mm x 12.83mm x 5.588mm
22.35mm x 12.83mm x 5.08mm
Rise Time-Max
3.5 ns
3.5 ns
Supply Voltage-Max
-4.94 V
-4.94 V
Supply Voltage-Min
-5.46 V
-5.46 V
Supply Voltage-Nom
-5.2 V
-5.2 V
Surface Mount
NO
NO
Symmetry-Max
40/60 %
40/60 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
1
Compare QT50-EH-D-4-M-12.000MHZ with alternatives
Compare QT6-EH-6-12.000MHZ with alternatives