QT47-T-1-20.000MHZ vs QT18-T-D-12-M-20.000MHZ feature comparison

QT47-T-1-20.000MHZ Q-TECH Corporation

Buy Now Datasheet

QT18-T-D-12-M-20.000MHZ Q-TECH Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer Q-TECH CORP Q-TECH CORP
Reach Compliance Code compliant compliant
Additional Feature FOAM; TUBE TRI-STATE; ENABLE/DISABLE FUNCTION; FOAM; TUBE
Fall Time-Max 6 ns 6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Terminals 8 14
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type TTL TTL
Output Load 6 TTL 6 TTL
Physical Dimension 20.32mm x 12.83mm x 7.36mm 20.32mm x 12.83mm x 5.08mm
Rise Time-Max 6 ns 6 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Symmetry-Max 40/60 % 40/60 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare QT47-T-1-20.000MHZ with alternatives

Compare QT18-T-D-12-M-20.000MHZ with alternatives