QT47-EH-D-11-M-12.000MHZ
vs
QT50-EH-11-M-12.000MHZ
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
Q-TECH CORP
|
Q-TECH CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION; FOAM; TUBE
|
FOAM; TUBE
|
Fall Time-Max |
3.5 ns
|
3.5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
8
|
8
|
Operating Frequency-Nom |
12 MHz
|
12 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
ECL 10KH
|
ECL 10KH
|
Output Load |
50 OHM
|
50 OHM
|
Physical Dimension |
20.32mm x 12.83mm x 7.36mm
|
12.83mm x 12.83mm x 5.588mm
|
Rise Time-Max |
3.5 ns
|
3.5 ns
|
Supply Voltage-Max |
-4.94 V
|
-4.94 V
|
Supply Voltage-Min |
-5.46 V
|
-5.46 V
|
Supply Voltage-Nom |
-5.2 V
|
-5.2 V
|
Surface Mount |
YES
|
NO
|
Symmetry-Max |
40/60 %
|
40/60 %
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
1
|
|
|
|
Compare QT47-EH-D-11-M-12.000MHZ with alternatives
Compare QT50-EH-11-M-12.000MHZ with alternatives