QT332IC.E1A2
vs
QT332IC.E1A1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QT OPTOELECTRONICS
|
QT OPTOELECTRONICS
|
Reach Compliance Code |
unknown
|
unknown
|
Color |
HIGH EFFICIENCY RED
|
HIGH EFFICIENCY RED
|
Configuration |
SINGLE
|
SINGLE
|
Lens Type |
RED CLEAR
|
RED CLEAR
|
Luminous Intensity-Nom |
30 mcd
|
30 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.6 mm
|
8.6 mm
|
Packing Method |
AMMO PACK
|
AMMO PACK
|
Peak Wavelength |
635 nm
|
635 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
20 deg
|
20 deg
|
Base Number Matches |
1
|
1
|
|
|
|
Compare QT332IC.E1A2 with alternatives
Compare QT332IC.E1A1 with alternatives