QT2025PRKDB-1
vs
BCM8705LBIFB
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
APPLIED MICRO CIRCUITS CORP
|
BROADCOM INC
|
Part Package Code |
BGA
|
|
Package Description |
LBGA,
|
,
|
Pin Count |
144
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-PBGA-B144
|
S-PBGA-B256
|
JESD-609 Code |
e1
|
|
Length |
13 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
144
|
256
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LBGA
|
BGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, LOW PROFILE
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
1.68 mm
|
|
Supply Voltage-Nom |
1.2 V
|
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
MANCHESTER ENCODER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
13 mm
|
|
Base Number Matches |
2
|
1
|
Data Rate |
|
10518800 Mbps
|
Package Equivalence Code |
|
BGA256(UNSPEC)
|
|
|
|
Compare QT2025PRKDB-1 with alternatives
Compare BCM8705LBIFB with alternatives