QT18-EH-9-12.000MHZ vs QT42-EH-D-6-12.000MHZ feature comparison

QT18-EH-9-12.000MHZ Q-TECH Corporation

Buy Now Datasheet

QT42-EH-D-6-12.000MHZ Q-TECH Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer Q-TECH CORP Q-TECH CORP
Reach Compliance Code compliant compliant
Additional Feature COMPLEMENTARY OUTPUT; FOAM; TUBE TRI-STATE; ENABLE/DISABLE FUNCTION; FOAM; TUBE
Fall Time-Max 3.5 ns 3.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 14 8
Operating Frequency-Nom 12 MHz 12 MHz
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Oscillator Type ECL 10KH ECL 10KH
Output Load 50 OHM 50 OHM
Physical Dimension 20.32mm x 12.83mm x 5.08mm 20.32mm x 12.83mm x 5.588mm
Rise Time-Max 3.5 ns 3.5 ns
Supply Voltage-Max -4.94 V -4.94 V
Supply Voltage-Min -5.46 V -5.46 V
Supply Voltage-Nom -5.2 V -5.2 V
Surface Mount NO NO
Symmetry-Max 40/60 % 40/60 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare QT18-EH-9-12.000MHZ with alternatives

Compare QT42-EH-D-6-12.000MHZ with alternatives