QSH-030-01-F-D-A-K-TR
vs
QSH-030-01-F-D-K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
SAMTEC
Additional Feature
ROHS, PICK/PLACE PAD,TAPE/REEL
Board Mounting Option
LOCATING POSTS
Body Breadth
0.285 inch
Body Depth
0.128 inch
Body Length
0.839 inch
Body/Shell Style
PLUG
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
375VAC V
Durability
800 Cycles
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
e3
Mating Contact Pitch
0.02 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.7404 mm
Plating Thickness
FLASH inch
Polarization Key
SHRD ENDS
Rated Current (Signal)
1 A
Reference Standard
UL, CSA
Terminal Pitch
0.508 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
60
Base Number Matches
1
1
Compare QSH-030-01-F-D-A-K-TR with alternatives
Compare QSH-030-01-F-D-K with alternatives