QSB10048S24N
vs
PAH100S48-24/P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
XP POWER LTD
TDK-LAMBDA CORP
Package Description
,
, MODULE,9LEAD,1.9
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
76 V
Input Voltage-Min
18 V
36 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XDMA-P8
Length
57.9 mm
61 mm
Load Regulation-Max
0.2%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
9
Output Voltage-Max
26.4 V
26.4 V
Output Voltage-Min
21.6 V
14.4 V
Output Voltage-Nom
24 V
24 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Seated Height-Max
12.95 mm
12.95 mm
Surface Mount
NO
Technology
HYBRID
HYBRID
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
100.08 W
100 W
Trim/Adjustable Output
YES
YES
Width
36.8 mm
57.9 mm
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
LG-MAX; WD-MAX
Output Current-Max
4.2 A
Package Equivalence Code
MODULE,9LEAD,1.9
Qualification Status
Not Qualified
Compare QSB10048S24N with alternatives
Compare PAH100S48-24/P with alternatives