QSB10048S24N vs VI-MCN3-MWH1 feature comparison

QSB10048S24N XP Power

Buy Now Datasheet

VI-MCN3-MWH1 Vicor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer XP POWER LTD VICOR CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 76 V
Input Voltage-Min 18 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P8 R-XXMA-X10
Length 57.9 mm
Load Regulation-Max 0.2% 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 10
Output Voltage-Max 26.4 V 26.4 V
Output Voltage-Min 21.6 V 12 V
Output Voltage-Nom 24 V 24 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 12.95 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG UNSPECIFIED
Terminal Position DUAL UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 100.08 W 100 W
Trim/Adjustable Output YES YES
Width 36.8 mm
Base Number Matches 1 3
Date Of Intro 2017-11-21
Approvals CE, TUV, UL, VDE, CSA, IEC
Line Regulation-Max 0.2%
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Protections OUTPUT OVER VOLTAGE
Temperature Grade OTHER

Compare QSB10048S24N with alternatives

Compare VI-MCN3-MWH1 with alternatives