QS88160-30JR
vs
IDT71502L35J
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QUALITY SEMICONDUCTOR INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
not_compliant
|
Access Time-Max |
30 ns
|
15 ns
|
Additional Feature |
2-WAY SET ASSOCIATIVE; ADDRESS LATCH
|
PARITY CHECKER; TTL COMPATIBLE INPUTS/OUTPUTS
|
JESD-30 Code |
S-PQCC-J52
|
S-PQCC-J52
|
Memory Density |
65536 bit
|
65536 bit
|
Memory IC Type |
MULTI-PORT SRAM
|
STANDARD SRAM
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
1
|
Number of Terminals |
52
|
52
|
Number of Words |
4096 words
|
4096 words
|
Number of Words Code |
4000
|
4000
|
Operating Mode |
ASYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
4KX16
|
4KX16
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Enable |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
LCC
|
Package Description |
|
PLASTIC, LCC-52
|
Pin Count |
|
52
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.41
|
I/O Type |
|
COMMON/SEPARATE
|
JESD-609 Code |
|
e0
|
Length |
|
19.1262 mm
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
LDCC52,.8SQ
|
Peak Reflow Temperature (Cel) |
|
225
|
Seated Height-Max |
|
4.57 mm
|
Standby Current-Max |
|
0.225 A
|
Standby Voltage-Min |
|
4.5 V
|
Supply Current-Max |
|
0.225 mA
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
1.27 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
Width |
|
19.1262 mm
|
|
|
|
Compare QS88160-30JR with alternatives
Compare IDT71502L35J with alternatives