QS8768-15P vs MT5C1604-8L feature comparison

QS8768-15P Quality Semiconductor Inc

Buy Now Datasheet

MT5C1604-8L Micron Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC MICRON TECHNOLOGY INC
Reach Compliance Code unknown not_compliant
Access Time-Max 15 ns 8 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDIP-T20 R-PDIP-T20
JESD-609 Code e0 e0
Memory Density 16384 bit 16384 bit
Memory IC Type CACHE TAG SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 20 20
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4KX4 4KX4
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 4.5 V 2 V
Supply Current-Max 0.125 mA 0.16 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Part Package Code DIP
Package Description 0.300 INCH, PLASTIC, DIP-20
Pin Count 20
ECCN Code EAR99
HTS Code 8542.32.00.41
Length 26.165 mm
Seated Height-Max 4.32 mm
Width 7.62 mm

Compare QS8768-15P with alternatives

Compare MT5C1604-8L with alternatives