QS74LCXH574CSO
vs
74LVC574AD,112
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
NXP SEMICONDUCTORS
Package Description
SOP, SOP20,.4
7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 374
BROADSIDE VERSION OF 374
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e0
e4
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max Frequency@Nom-Sup
150000000 Hz
120000000 Hz
Max I(ol)
0.024 A
0.024 A
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP20,.4
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Prop. Delay@Nom-Sup
5.2 ns
9 ns
Propagation Delay (tpd)
5.2 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2 V
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Base Number Matches
2
2
Part Package Code
SOP
Pin Count
20
Manufacturer Package Code
SOT163-1
Factory Lead Time
4 Weeks
Length
12.8 mm
Moisture Sensitivity Level
1
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
2.65 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Compare QS74LCXH574CSO with alternatives
Compare 74LVC574AD,112 with alternatives
74LVC574AD,112 vs MC74LCX574DW
74LVC574AD,112 vs 74LCX574WM
74LVC574AD,112 vs SN74LVC574ADWG4
74LVC574AD,112 vs QS74LVC574ASOX
74LVC574AD,112 vs QS74LCXH574SO
74LVC574AD,112 vs 74LVC574AD-T
74LVC574AD,112 vs 74LCX574WMX
74LVC574AD,112 vs IDT74LVCH574ASO8
74LVC574AD,112 vs 74LVC574AD,118