QS74LCXH244SO vs 74ALVC244D-T feature comparison

QS74LCXH244SO Quality Semiconductor Inc

Buy Now Datasheet

74ALVC244D-T NXP Semiconductors

Buy Now Datasheet
No Yes
Obsolete Obsolete
QUALITY SEMICONDUCTOR INC NXP SEMICONDUCTORS
SOP, SOP20,.4 SOP,
unknown unknown
8542.39.00.01 8542.39.00.01
ENABLE LOW
LVC/LCX/Z ALVC/VCX/A
R-PDSO-G20 R-PDSO-G20
e0 e4
BUS DRIVER BUS DRIVER
0.024 A
4 4
2 2
2 2
20 20
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP20,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
6.5 ns
6.5 ns 4.4 ns
Not Qualified Not Qualified
3.6 V 3.6 V
2 V 1.65 V
3.3 V 1.8 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
1 1
SOIC
20
12.8 mm
1
NOT SPECIFIED
2.65 mm
NOT SPECIFIED
7.5 mm

Compare QS74LCXH244SO with alternatives

Compare 74ALVC244D-T with alternatives