QS74FCT843BTP vs IDT74FCT843CP feature comparison

QS74FCT843BTP Integrated Device Technology Inc

Buy Now Datasheet

IDT74FCT843CP Integrated Device Technology Inc

Buy Now Datasheet
No No
Obsolete Obsolete
INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
DIP-24 DIP, DIP24,.3
not_compliant not_compliant
8542.39.00.01 8542.39.00.01
R-PDIP-T24 R-PDIP-T24
e0 e0
50 pF 50 pF
D LATCH BUS DRIVER
0.048 A 0.048 A
9 9
1 1
24 24
70 °C 70 °C
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
DIP24,.3 DIP24,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
6.5 ns 5.5 ns
Not Qualified Not Qualified
5 V 5 V
NO NO
CMOS CMOS
COMMERCIAL COMMERCIAL
Tin/Lead (Sn85Pb15) TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
3 2
No
DIP
24
WITH CLEAR AND PRESET
FCT
31.6865 mm
2
TRUE
6.4 ns
4.191 mm
5.25 V
4.75 V
7.62 mm

Compare IDT74FCT843CP with alternatives