QS74FCT843BTP vs IDT74FCT843APQ feature comparison

QS74FCT843BTP Quality Semiconductor Inc

Buy Now Datasheet

IDT74FCT843APQ Integrated Device Technology Inc

Buy Now Datasheet
No No
Obsolete Obsolete
QUALITY SEMICONDUCTOR INC INTEGRATED DEVICE TECHNOLOGY INC
DIP-24 DIP, DIP24,.3
unknown not_compliant
8542.39.00.01 8542.39.00.01
WITH CLEAR AND PRESET
FCT
R-PDIP-T24 R-PDIP-T24
e0 e0
300 pF 50 pF
BUS DRIVER BUS DRIVER
0.048 A 0.048 A
9 9
1 1
2
24 24
70 °C 70 °C
3-STATE 3-STATE
TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
DIP24,.3 DIP24,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
6.5 ns 9.5 ns
15.5 ns
Not Qualified
5.25 V
4.75 V
5 V 5 V
NO NO
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
3 2
No

Compare QS74FCT843BTP with alternatives

Compare IDT74FCT843APQ with alternatives