QS74FCT841ATS1 vs QS54FCT841CTS1B feature comparison

QS74FCT841ATS1 Quality Semiconductor Inc

Buy Now Datasheet

QS54FCT841CTS1B Quality Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC QUALITY SEMICONDUCTOR INC
Package Description , ,
Reach Compliance Code unknown unknown
Family FCT FCT
JESD-30 Code R-PDSO-G24 R-PDSO-G24
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 12 ns 6.8 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1

Compare QS74FCT841ATS1 with alternatives

Compare QS54FCT841CTS1B with alternatives