QS74FCT841ATPB vs IDT74FCT841BTD feature comparison

QS74FCT841ATPB Quality Semiconductor Inc

Buy Now Datasheet

IDT74FCT841BTD Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description , DIP, DIP24,.3
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family FCT FCT
JESD-30 Code R-PDIP-T24 R-GDIP-T24
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 12 ns 15.5 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 24
Additional Feature POWER OFF DISABLE O/P'S
JESD-609 Code e0
Length 32.004 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.048 A
Package Equivalence Code DIP24,.3
Prop. Delay@Nom-Sup 6.5 ns
Seated Height-Max 5.08 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare QS74FCT841ATPB with alternatives

Compare IDT74FCT841BTD with alternatives