QS74FCT823CTZB vs QS54FCT823BTZ feature comparison

QS74FCT823CTZB Quality Semiconductor Inc

Buy Now Datasheet

QS54FCT823BTZ Quality Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC QUALITY SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH CLEAR AND CLOCK ENABLE WITH CLEAR AND CLOCK ENABLE
Family FCT FCT
JESD-30 Code R-PZIP-T24 R-PZIP-T24
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 9 9
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 12.5 ns 16 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 1 2

Compare QS74FCT823CTZB with alternatives

Compare QS54FCT823BTZ with alternatives