QS74FCT821BTSOB
vs
74FCT821ASCX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
NATIONAL SEMICONDUCTOR CORP
Package Description
,
SOP, SOP24,.4
Reach Compliance Code
unknown
unknown
Family
FCT
FCT
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
10
10
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
15 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
3
Pbfree Code
No
Rohs Code
No
Part Package Code
SOIC
Pin Count
24
HTS Code
8542.39.00.01
JESD-609 Code
e0
Length
15.4 mm
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
71400000 Hz
Max I(ol)
0.048 A
Package Equivalence Code
SOP24,.4
Packing Method
TR
Prop. Delay@Nom-Sup
10 ns
Seated Height-Max
2.65 mm
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Compare QS74FCT821BTSOB with alternatives
Compare 74FCT821ASCX with alternatives