QS74FCT821ATPB vs P74FCT821ATDC feature comparison

QS74FCT821ATPB Quality Semiconductor Inc

Buy Now Datasheet

P74FCT821ATDC Pyramid Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC PERFORMANCE SEMICONDUCTOR CORP
Package Description , DIP, DIP24,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family FCT FCT
JESD-30 Code R-PDIP-T24 R-GDIP-T24
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 20 ns 10 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
Part Package Code DIP
Pin Count 24
Additional Feature POWER OFF DISABLE O/P'S
JESD-609 Code e0
Length 31.75 mm
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 71400000 Hz
Max I(ol) 0.064 A
Package Equivalence Code DIP24,.3
Prop. Delay@Nom-Sup 10 ns
Seated Height-Max 5.08 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Trigger Type POSITIVE EDGE
Width 7.62 mm

Compare QS74FCT821ATPB with alternatives

Compare P74FCT821ATDC with alternatives