QS74FCT543ATSO vs IDT74FCT543ATSO feature comparison

QS74FCT543ATSO Quality Semiconductor Inc

Buy Now Datasheet

IDT74FCT543ATSO Integrated Device Technology Inc

Buy Now Datasheet
No No
Obsolete Obsolete
QUALITY SEMICONDUCTOR INC INTEGRATED DEVICE TECHNOLOGY INC
unknown not_compliant
INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH
INDEPENDENT CONTROL INDEPENDENT CONTROL
BIDIRECTIONAL BIDIRECTIONAL
FCT FCT
R-PDSO-G24 R-PDSO-G24
e0 e0
50 pF 50 pF
REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
0.064 A 0.064 A
8 8
1 1
2 2
24 24
70 °C 85 °C
-40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP24,.4 SOP24,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
6.5 ns 6.5 ns
8 ns 8 ns
Not Qualified Not Qualified
5.25 V 5.25 V
4.75 V 4.75 V
5 V 5 V
YES YES
CMOS CMOS
COMMERCIAL INDUSTRIAL
TIN LEAD Tin/Lead (Sn/Pb)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
3 1
SOIC
MS-013-AD, SOIC-24
24
8542.39.00.01
15.418 mm
1
225
2.65 mm
30
7.5 mm

Compare QS74FCT543ATSO with alternatives

Compare IDT74FCT543ATSO with alternatives