QS74FCT374CTL vs 74FCT374LC feature comparison

QS74FCT374CTL Quality Semiconductor Inc

Buy Now Datasheet

74FCT374LC Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer QUALITY SEMICONDUCTOR INC ROCHESTER ELECTRONICS LLC
Package Description QCCN, LCC20,.35SQ QCCN,
Reach Compliance Code unknown unknown
Family FCT FCT
JESD-30 Code S-CQCC-N20 S-CQCC-N20
JESD-609 Code e0
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.048 A 0.048 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Prop. Delay@Nom-Sup 5.2 ns
Propagation Delay (tpd) 5.2 ns 10 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE
Base Number Matches 1 2
HTS Code 8542.39.00.01
Control Type ENABLE LOW
Length 8.89 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 16.8 mA
Seated Height-Max 1.905 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.89 mm

Compare QS74FCT374CTL with alternatives

Compare 74FCT374LC with alternatives