QS74FCT2841CTS1B vs CD74FCT2841ATQM96 feature comparison

QS74FCT2841CTS1B Quality Semiconductor Inc

Buy Now Datasheet

CD74FCT2841ATQM96 Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC HARRIS SEMICONDUCTOR
Reach Compliance Code unknown unknown
Family FCT FCT
JESD-30 Code R-PDSO-G24 R-PDSO-G24
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 8 ns 16 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Package Description ,
HTS Code 8542.39.00.01
Load Capacitance (CL) 50 pF

Compare QS74FCT2841CTS1B with alternatives

Compare CD74FCT2841ATQM96 with alternatives