QS74FCT2833ATP vs QS74FCT2833BTZ feature comparison

QS74FCT2833ATP Rochester Electronics LLC

Buy Now Datasheet

QS74FCT2833BTZ Quality Semiconductor Inc

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC QUALITY SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
Additional Feature PARITY GENERATION A TO B; ERROR DETECTION B TO A; 25 OHM OUTPUT SERIES RESISTOR PARITY GENERATION A TO B; ERROR DETECTION B TO A; 25 OHM OUTPUT SERIES RESISTOR
Family FCT FCT
JESD-30 Code R-PDIP-T24 R-PZIP-T24
JESD-609 Code e0 e0
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Moisture Sensitivity Level NOT SPECIFIED
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 10 ns 7 ns
Qualification Status COMMERCIAL Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL ZIG-ZAG
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Rohs Code No
HTS Code 8542.39.00.01
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Load Capacitance (CL) 50 pF
Max I(ol) 0.012 A
Package Code ZIP
Package Equivalence Code ZIP24,.1
Prop. Delay@Nom-Sup 7 ns
Terminal Pitch 1.27 mm
Trigger Type POSITIVE EDGE

Compare QS74FCT2833ATP with alternatives

Compare QS74FCT2833BTZ with alternatives