QS74FCT2825BTQ vs QS74FCT2825CTH feature comparison

QS74FCT2825BTQ Quality Semiconductor Inc

Buy Now Datasheet

QS74FCT2825CTH Quality Semiconductor Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC QUALITY SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 12.3
Compliance Temperature Grade Commercial: +0C to +70C
Additional Feature WITH TRIPLE OUTPUT ENABLE; WITH CLEAR AND CLOCK ENABLE WITH TRIPLE OUTPUT ENABLE; WITH CLEAR AND CLOCK ENABLE
Family FCT FCT
JESD-30 Code R-PDSO-G24 R-CDSO-G24
JESD-609 Code e0
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 83300000 Hz
Max I(ol) 0.012 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SSOP SOP
Package Equivalence Code SSOP24,.24
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Prop. Delay@Nom-Sup 7.5 ns
Propagation Delay (tpd) 7.5 ns 6 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
Base Number Matches 1 1

Compare QS74FCT2825BTQ with alternatives

Compare QS74FCT2825CTH with alternatives