QS74FCT273ATZ
vs
CD74FCT273M96G4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
TEXAS INSTRUMENTS INC
Package Description
PLASTIC, ZIP-20
SOP, SOP20,.4
Reach Compliance Code
unknown
compliant
Category CO2 Kg
12
12
Compliance Temperature Grade
Commercial: +0C to +70C
Commercial: +0C to +70C
Family
FCT
FCT
JESD-30 Code
R-PZIP-T20
R-PDSO-G20
JESD-609 Code
e0
Length
25.88 mm
12.8 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Max Frequency@Nom-Sup
83300000 Hz
70000000 Hz
Max I(ol)
0.048 A
0.048 A
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
ZIP
SOP
Package Equivalence Code
ZIP20,.1
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Prop. Delay@Nom-Sup
7.2 ns
13 ns
Propagation Delay (tpd)
7.2 ns
13 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
10.16 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
BICMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
ZIG-ZAG
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
2.8 mm
7.5 mm
Base Number Matches
2
2
parentfamilyid
889416
Part Package Code
SOIC
Pin Count
20
HTS Code
8542.39.00.01
kg CO2e/kg
12
Average Weight (mg)
624.9
CO2e (mg)
7498.8
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2012-12-19
EFUP
e
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
fmax-Min
70 MHz
Compare QS74FCT273ATZ with alternatives
Compare CD74FCT273M96G4 with alternatives