QS74FCT258CTQ vs 54F157A/B2A feature comparison

QS74FCT258CTQ Quality Semiconductor Inc

Buy Now Datasheet

54F157A/B2A YAGEO Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC PHILIPS COMPONENTS
Package Description SSOP, SSOP16,.25 ,
Reach Compliance Code unknown unknown
Family FCT F/FAST
JESD-30 Code R-PDSO-G16 S-CQCC-N20
JESD-609 Code e0
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.048 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 16 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity INVERTED TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SSOP QCCN
Package Equivalence Code SSOP16,.25 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Prop. Delay@Nom-Sup 4.3 ns
Propagation Delay (tpd) 5.2 ns 9.5 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.635 mm
Terminal Position DUAL QUAD
Base Number Matches 1 3
HTS Code 8542.39.00.01
Power Supply Current-Max (ICC) 23 mA

Compare QS74FCT258CTQ with alternatives

Compare 54F157A/B2A with alternatives