QS74FCT2574TSOB vs CY74FCT2574CTSOCT feature comparison

QS74FCT2574TSOB Quality Semiconductor Inc

Buy Now Datasheet

CY74FCT2574CTSOCT Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer QUALITY SEMICONDUCTOR INC ROCHESTER ELECTRONICS INC
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family FCT FCT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 10 ns 5.2 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Package Description SOP,
Pin Count 20
JESD-609 Code e4
Length 12.8 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.65 mm
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm

Compare QS74FCT2574TSOB with alternatives