QS74FCT2541ATQ
vs
CY74FCT2541TSOCT
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
TEXAS INSTRUMENTS INC
Package Description
SSOP, SSOP20,.25
SOIC-20
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
ENABLE LOW
Family
FCT
FCT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e0
e4
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.012 A
0.012 A
Number of Bits
8
8
Number of Functions
1
8
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Equivalence Code
SSOP20,.25
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Prop. Delay@Nom-Sup
4.8 ns
8 ns
Propagation Delay (tpd)
4.8 ns
8 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
20
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Count Direction
UNIDIRECTIONAL
Length
12.8 mm
Moisture Sensitivity Level
1
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.2 mA
Seated Height-Max
2.65 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Compare QS74FCT2541ATQ with alternatives
Compare CY74FCT2541TSOCT with alternatives