QS74FCT251TQ vs PI74FCT251TQ feature comparison

QS74FCT251TQ Rochester Electronics LLC

Buy Now Datasheet

PI74FCT251TQ Pericom Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC PERICOM SEMICONDUCTOR CORP
Package Description , SSOP, SSOP16,.25
Reach Compliance Code unknown unknown
Family FCT FCT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 1 1
Number of Inputs 8 8
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 9 ns 7 ns
Qualification Status COMMERCIAL Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 1
Rohs Code No
Part Package Code SOIC
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e0
Length 4.9 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.048 A
Package Code SSOP
Package Equivalence Code SSOP16,.25
Prop. Delay@Nom-Sup 7 ns
Seated Height-Max 1.75 mm
Terminal Finish TIN LEAD
Terminal Pitch 0.635 mm
Width 3.9 mm

Compare PI74FCT251TQ with alternatives