QS74FCT244ATSOB vs IDT74FCT244ASOG8 feature comparison

QS74FCT244ATSOB Quality Semiconductor Inc

Buy Now Datasheet

IDT74FCT244ASOG8 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer QUALITY SEMICONDUCTOR INC ROCHESTER ELECTRONICS LLC
Package Description , SOP,
Reach Compliance Code unknown unknown
Family FCT FCT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 4.8 ns 4.8 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
HTS Code 8542.39.00.01
Additional Feature IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V
Length 12.8 mm
Seated Height-Max 2.65 mm
Terminal Pitch 1.27 mm
Width 7.5 mm

Compare QS74FCT244ATSOB with alternatives

Compare IDT74FCT244ASOG8 with alternatives