QS74FCT239CTSO vs QS74FCT239ATSO feature comparison

QS74FCT239CTSO Integrated Device Technology Inc

Buy Now Datasheet

QS74FCT239ATSO Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family FCT FCT
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Length 10.33 mm 10.33 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type 2-LINE TO 4-LINE DECODER 2-LINE TO 4-LINE DECODER
Max I(ol) 0.048 A 0.048 A
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Prop. Delay@Nom-Sup 5 ns 5.8 ns
Propagation Delay (tpd) 5 ns 5.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.6416 mm 2.6416 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 2 2

Compare QS74FCT239CTSO with alternatives

Compare QS74FCT239ATSO with alternatives