QS74FCT2374TP
vs
QS54FCT2374TDB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
QUALITY SEMICONDUCTOR INC
Package Description
DIP-20
DIP-20
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-PDIP-T20
R-CDIP-T20
JESD-609 Code
e0
e0
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
D FLIP-FLOP
BUS DRIVER
Max I(ol)
0.012 A
0.012 A
Number of Functions
8
1
Number of Terminals
20
20
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE WITH SERIES RESISTOR
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Prop. Delay@Nom-Sup
10 ns
11 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Base Number Matches
3
2
Family
FCT
Number of Bits
8
Number of Ports
2
Output Polarity
TRUE
Propagation Delay (tpd)
11 ns
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Compare QS74FCT2374TP with alternatives
Compare QS54FCT2374TDB with alternatives