QS74FCT2258TL vs 74F158ASJX feature comparison

QS74FCT2258TL Quality Semiconductor Inc

Buy Now Datasheet

74F158ASJX Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC TEXAS INSTRUMENTS INC
Package Description QCCN, LCC20,.35SQ ,
Reach Compliance Code unknown unknown
Family FCT
JESD-30 Code S-CQCC-N20
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.012 A
Number of Functions 4
Number of Inputs 2
Number of Outputs 1
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE WITH SERIES RESISTOR
Output Polarity INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Prop. Delay@Nom-Sup 6 ns
Propagation Delay (tpd) 10.5 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Base Number Matches 1 3
HTS Code 8542.39.00.01

Compare QS74FCT2258TL with alternatives

Compare 74F158ASJX with alternatives