QS74FCT2245CTQ8 vs 74FCT2245CTQG feature comparison

QS74FCT2245CTQ8 Integrated Device Technology Inc

Buy Now Datasheet

74FCT2245CTQG Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QSOP QSOP
Package Description SSOP, SSOP20,.25 QSOP-20
Pin Count 20 20
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type COMMON CONTROL COMMON CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family FCT FCT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e3
Length 8.6614 mm 8.6868 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.012 A 0.012 A
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP20,.25 SSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 240 260
Prop. Delay@Nom-Sup 4.1 ns 4.1 ns
Propagation Delay (tpd) 4.1 ns 4.1 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7272 mm 1.727 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Width 3.9116 mm 3.937 mm
Base Number Matches 2 4
Pbfree Code Yes
Manufacturer Package Code PCG20
ECCN Code EAR99
Date Of Intro 1988-01-01

Compare QS74FCT2245CTQ8 with alternatives

Compare 74FCT2245CTQG with alternatives