QS74FCT2244CTDB vs QS74FCT2244TPB feature comparison

QS74FCT2244CTDB Quality Semiconductor Inc

Buy Now Datasheet

QS74FCT2244TPB Quality Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC QUALITY SEMICONDUCTOR INC
Package Description , ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family FCT FCT
JESD-30 Code R-CDIP-T20 R-PDIP-T20
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 4.1 ns 6.5 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1

Compare QS74FCT2244CTDB with alternatives

Compare QS74FCT2244TPB with alternatives