QS74FCT163245APA
vs
74FCT163245CPFG
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
RENESAS ELECTRONICS CORP
Part Package Code
TSSOP
TVSOP
Package Description
0.240 INCH, TSSOP-48
Pin Count
48
48
Reach Compliance Code
unknown
compliant
Family
FCT
FCT
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e0
e3
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Moisture Sensitivity Level
NOT SPECIFIED
1
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Propagation Delay (tpd)
4.6 ns
4.1 ns
Qualification Status
COMMERCIAL
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
2
Rohs Code
Yes
Manufacturer Package Code
PFG48
ECCN Code
NLR
HTS Code
8542390001
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Renesas Electronics
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Length
9.7 mm
Max I(ol)
0.024 A
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.25,16
Packing Method
TUBE
Prop. Delay@Nom-Sup
4.1 ns
Seated Height-Max
1.2 mm
Terminal Pitch
0.4 mm
Width
4.4 mm
Compare QS74FCT163245APA with alternatives
Compare 74FCT163245CPFG with alternatives