QS74FCT162652TPV vs 74ABT16952DL feature comparison

QS74FCT162652TPV Quality Semiconductor Inc

Buy Now Datasheet

74ABT16952DL NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC NXP SEMICONDUCTORS
Package Description SSOP, SSOP56,.4 SSOP, SSOP56,.4
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Control Type INDEPENDENT CONTROL INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family FCT ABT
JESD-30 Code R-PDSO-G56 R-PDSO-G56
JESD-609 Code e0
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.024 A 0.064 A
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 56 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP56,.4 SSOP56,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Prop. Delay@Nom-Sup 9 ns 4.3 ns
Propagation Delay (tpd) 9 ns 4.3 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 1 4
Part Package Code SSOP
Pin Count 56
Additional Feature WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Length 18.425 mm
Load Capacitance (CL) 50 pF
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 19 mA
Seated Height-Max 2.8 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 7.5 mm

Compare QS74FCT162652TPV with alternatives

Compare 74ABT16952DL with alternatives